
D38999/20JJ29PB-LC | |
|---|---|
DigiKey Part Number | AAD38999/20JJ29PB-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20JJ29PB-LC |
Description | CONN RCPT HSNG MALE 29POS PNL MT |
Customer Reference | |
Detailed Description | 29 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 29 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 25-29 | |
Shell Size, MIL | J | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Composite | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $172.48000 | $172.48 |
| 10 | $140.14000 | $1,401.40 |
| 25 | $118.01000 | $2,950.25 |
| 50 | $101.92000 | $5,096.00 |
| 100 | $86.24000 | $8,624.00 |

