
D38999/20JJ29HB-LC | |
|---|---|
DigiKey Part Number | AAD38999/20JJ29HB-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20JJ29HB-LC |
Description | CONN RCPT HSNG MALE 29POS PNL MT |
Customer Reference | |
Detailed Description | 29 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation B |
Packaging Bulk | Primary Material Composite |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Olive Drab Cadmium |
Type For Male Pins | Housing Color Olive Drab |
Number of Positions 29 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-29 | Insert Material Thermoplastic |
Shell Size, MIL J | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $172.48000 | $172.48 |
| 10 | $140.14000 | $1,401.40 |
| 25 | $118.01000 | $2,950.25 |
| 50 | $101.92000 | $5,096.00 |
| 100 | $86.24000 | $8,624.00 |

