
D38999/20JJ11SA | |
|---|---|
DigiKey Part Number | AAD38999/20JJ11SA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20JJ11SA |
Description | CONN RCPT FMALE 11POS CRIMP |
Customer Reference | |
Detailed Description | 11 (2 + 9 Power) Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation A |
Series | Primary Material Composite |
Packaging Bulk | Shell Material Composite |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 11 (2 + 9 Power) | Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 25-11 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL J | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Applications Aviation, Marine, Military |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $625.57000 | $625.57 |
| 10 | $508.27000 | $5,082.70 |
| 25 | $428.02000 | $10,700.50 |
| 50 | $369.65000 | $18,482.50 |
| 100 | $312.78000 | $31,278.00 |

