
D38999/20JH21SB | |
|---|---|
DigiKey Part Number | AAD38999/20JH21SB-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20JH21SB |
Description | CONN RCPT FMALE 21POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation B |
Series | Primary Material Composite |
Packaging Bulk | Shell Material Composite |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 21 | Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 23-21 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL H | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Applications Aviation, Marine, Military |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $227.57000 | $227.57 |
| 10 | $184.90000 | $1,849.00 |
| 25 | $155.71000 | $3,892.75 |
| 50 | $134.48000 | $6,724.00 |
| 100 | $113.79000 | $11,379.00 |

