
D38999/20JG35JC-LC | |
|---|---|
DigiKey Part Number | AAD38999/20JG35JC-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20JG35JC-LC |
Description | CONN RCPT HSG FMALE 79POS PNL MT |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation C |
Packaging Bulk | Primary Material Composite |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Olive Drab Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 79 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 21-35 | Insert Material Thermoplastic |
Shell Size, MIL G | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $112.44000 | $112.44 |
| 10 | $91.36000 | $913.60 |
| 25 | $76.93000 | $1,923.25 |
| 50 | $66.44000 | $3,322.00 |
| 100 | $56.22000 | $5,622.00 |

