
D38999/20JG16HC-LC | |
|---|---|
DigiKey Part Number | AAD38999/20JG16HC-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20JG16HC-LC |
Description | CONN RCPT HSNG MALE 16POS PNL MT |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation C |
Packaging Bulk | Primary Material Composite |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Olive Drab Cadmium |
Type For Male Pins | Housing Color Olive Drab |
Number of Positions 16 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 21-16 | Insert Material Thermoplastic |
Shell Size, MIL G | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.19000 | $91.19 |
| 10 | $74.09000 | $740.90 |
| 25 | $62.39000 | $1,559.75 |
| 50 | $53.89000 | $2,694.50 |
| 100 | $45.60000 | $4,560.00 |

