
D38999/20JE35SN-LC | |
|---|---|
DigiKey Part Number | 2403-D38999/20JE35SN-LC-600073-ND |
Manufacturer | Amphenol Corporation |
Manufacturer Product Number | D38999/20JE35SN-LC |
Description | CTV 55C 55#22D SKT RECP |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Corporation | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Retail Package | Orientation N (Normal) |
Part Status Active | Primary Material Composite |
Connector Type Receptacle Housing | Shell Material Composite |
Type For Female Sockets | Shell Finish Olive Drab Cadmium |
Number of Positions 55 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 17-35 | Note Contacts Sold Separately |
Shell Size, MIL E | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.57000 | $122.57 |
| 10 | $99.59000 | $995.90 |
| 25 | $83.86000 | $2,096.50 |
| 50 | $72.43000 | $3,621.50 |
| 100 | $61.28000 | $6,128.00 |

