
D38999/20JD5SN-LC | |
|---|---|
DigiKey Part Number | 1792-214104-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20JD5SN-LC |
Description | CONN RCPT HSG FMALE 5POS PNL MT |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Panel Mount |
EDA/CAD Models | D38999/20JD5SN-LC Models |
Category | Mounting Feature Flange |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Composite |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Olive Drab Cadmium |
Number of Positions 5 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 15-5 | Note Contacts Sold Separately |
Shell Size, MIL D | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.71000 | $91.71 |
| 10 | $74.52000 | $745.20 |
| 25 | $62.75000 | $1,568.75 |
| 50 | $54.19000 | $2,709.50 |
| 100 | $45.86000 | $4,586.00 |

