Image for D38999/20JD35SN-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20JD35SN-LC

DigiKey Part Number
1792-214056-ND
Manufacturer
Manufacturer Product Number
D38999/20JD35SN-LC
Description
CONN RCPT HSG FMALE 37POS PNL MT
Customer Reference
Detailed Description
37 Position Circular Connector Receptacle Housing Panel Mount
EDA/CAD Models
D38999/20JD35SN-LC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
37
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
15-35
Shell Size, MIL
D
Contact Type
Crimp
Contact Size
22D
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Composite
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$84.85000$84.85
10$68.94000$689.40
25$58.06000$1,451.50
50$50.14000$2,507.00
100$42.42000$4,242.00