New at DigiKey
37 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20JD35BN

DigiKey Part Number
2403-D38999/20JD35BN-600073-ND
Manufacturer
Amphenol Corporation
Manufacturer Product Number
D38999/20JD35BN
Description
CTV 37C 37#22D SKT WALL RECP
Customer Reference
Detailed Description
37 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Amphenol Corporation
Mounting Feature
Flange
Series
Fastening Type
Threaded
Packaging
Retail Package
Orientation
N (Normal)
Part Status
Active
Primary Material
Composite
Connector Type
Receptacle Housing
Shell Material
Composite
Type
For Female Sockets
Shell Finish
Olive Drab Cadmium
Number of Positions
37
Housing Color
Olive Drab
Grade
Military
Ingress Protection
Environment Resistant
Qualification
MIL-DTL-38999 Series III
Shielding
Shielded
Shell Size - Insert
15-35
Note
Contacts Sold Separately
Shell Size, MIL
D
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-65°C ~ 175°C
Contact Size
22D
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$118.32000$118.32
10$96.14000$961.40
25$80.96000$2,024.00
50$69.92000$3,496.00
100$59.16000$5,916.00