
D38999/20JD18JA-LC | |
|---|---|
DigiKey Part Number | AAD38999/20JD18JA-LC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20JD18JA-LC |
Description | CONN RCPT HSG FMALE 18POS PNL MT |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Primary Material Composite |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Olive Drab Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 18 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 15-18 | Insert Material Thermoplastic |
Shell Size, MIL D | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.26000 | $87.26 |
| 10 | $70.90000 | $709.00 |
| 25 | $59.70000 | $1,492.50 |
| 50 | $51.56000 | $2,578.00 |
| 100 | $43.63000 | $4,363.00 |

