100 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20FH35SN-LC

DigiKey Part Number
2403-D38999/20FH35SN-LC-ND
Manufacturer
Conesys
Manufacturer Product Number
D38999/20FH35SN-LC
Description
AE3 100C 100#22D SKT RECP
Customer Reference
Detailed Description
100 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
Conesys
Fastening Type
Threaded
Packaging
Box
Orientation
N (Normal)
Part Status
Active
Primary Material
Metal
Connector Type
Receptacle Housing
Shell Material
Aluminum Alloy
Type
For Female Sockets
Shell Finish
Electroless Nickel
Number of Positions
100
Housing Color
Silver
Grade
Military
Ingress Protection
IP67 - Dust Tight, Waterproof
Qualification
MIL-DTL-38999 Series III
Shielding
Shielded
Shell Size - Insert
23-35
Note
Contacts Sold Separately
Shell Size, MIL
H
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
22D
Operating Temperature
-65°C ~ 200°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$106.12000$106.12
10$86.22000$862.20
25$72.61000$1,815.25
50$62.71000$3,135.50
100$53.06000$5,306.00