
D38999/20FG35PN-LC | |
|---|---|
DigiKey Part Number | 2403-D38999/20FG35PN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/20FG35PN-LC |
Description | AE3 79C 79#22D PIN RECP |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Conesys | Fastening Type Threaded |
Packaging Box | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Plug Housing | Shell Material Aluminum Alloy |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 79 | Housing Color Silver |
Grade Military | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 21-35 | Note Contacts Sold Separately |
Shell Size, MIL G | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.62000 | $109.62 |
| 10 | $89.07000 | $890.70 |
| 25 | $75.00000 | $1,875.00 |
| 50 | $64.78000 | $3,239.00 |
| 100 | $54.81000 | $5,481.00 |

