
D38999/20FG35AA | |
|---|---|
DigiKey Part Number | 2403-D38999/20FG35AA-600073-ND |
Manufacturer | Amphenol Corporation |
Manufacturer Product Number | D38999/20FG35AA |
Description | TV 79C 79#22D PIN RECP NI |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Corporation | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Retail Package | Orientation A |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 79 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 21-35 | Note Contacts Sold Separately |
Shell Size, MIL G | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 22D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $155.14000 | $155.14 |
| 10 | $126.05000 | $1,260.50 |
| 25 | $106.15000 | $2,653.75 |
| 50 | $91.67000 | $4,583.50 |
| 100 | $77.57000 | $7,757.00 |

