
D38999/20FF32PN | |
|---|---|
DigiKey Part Number | 1792-212863-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20FF32PN |
Description | 8D 32C 32#20 PIN RECP |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | D38999/20FF32PN Models |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Nickel |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 32 | Color Silver |
Grade Military | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-38999 Series III | Features Self Locking |
Shell Size - Insert 19-32 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL F | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Marine, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $129.75000 | $129.75 |
| 10 | $105.42000 | $1,054.20 |
| 25 | $88.77000 | $2,219.25 |
| 50 | $76.67000 | $3,833.50 |
| 100 | $64.87000 | $6,487.00 |

