
D38999/20FF32BA | |
|---|---|
DigiKey Part Number | 2403-D38999/20FF32BA-600073-ND |
Manufacturer | Amphenol Corporation |
Manufacturer Product Number | D38999/20FF32BA |
Description | TV 32C 32#20 SKT RECP NI |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Corporation | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Retail Package | Orientation A |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 32 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 19-32 | Note Contacts Sold Separately |
Shell Size, MIL F | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $161.76000 | $161.76 |
| 10 | $131.43000 | $1,314.30 |
| 25 | $110.68000 | $2,767.00 |
| 50 | $95.59000 | $4,779.50 |
| 100 | $80.88000 | $8,088.00 |

