
D38999/20FE35AN | |
|---|---|
DigiKey Part Number | 1792-212721-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20FE35AN |
Description | CONN RCPT HSG MALE 55POS PNL MT |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | D38999/20FE35AN Models |
Category | Mounting Feature Flange |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Plug Housing | Shell Material Aluminum Alloy |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 55 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 17-35 | Note Contacts Sold Separately |
Shell Size, MIL E | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.71000 | $78.71 |
| 10 | $63.95000 | $639.50 |
| 25 | $53.86000 | $1,346.50 |
| 50 | $46.51000 | $2,325.50 |
| 100 | $39.36000 | $3,936.00 |

