
D38999/20FE35AN | |
|---|---|
DigiKey Part Number | 2403-D38999/20FE35AN-600073-ND |
Manufacturer | Amphenol Corporation |
Manufacturer Product Number | D38999/20FE35AN |
Description | TV 55C 55#22D PIN RECP NI |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Corporation | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Retail Package | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 55 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 17-35 | Note Contacts Sold Separately |
Shell Size, MIL E | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 22D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $140.38000 | $140.38 |
| 10 | $114.06000 | $1,140.60 |
| 25 | $96.05000 | $2,401.25 |
| 50 | $82.95000 | $4,147.50 |
| 100 | $70.19000 | $7,019.00 |

