
D38999/20FE26AN | |
|---|---|
DigiKey Part Number | 2403-D38999/20FE26AN-600073-ND |
Manufacturer | Amphenol Corporation |
Manufacturer Product Number | D38999/20FE26AN |
Description | TV 26C 26#20 PIN RECP NI |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Corporation | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Retail Package | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 26 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 17-26 | Note Contacts Sold Separately |
Shell Size, MIL E | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $142.32000 | $142.32 |
| 10 | $115.64000 | $1,156.40 |
| 25 | $97.38000 | $2,434.50 |
| 50 | $84.10000 | $4,205.00 |
| 100 | $71.16000 | $7,116.00 |

