
D38999/20FD35BN | |
|---|---|
DigiKey Part Number | 1792-26810-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20FD35BN |
Description | CONN RCPT HSG FMALE 37POS PNL MT |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | D38999/20FD35BN Models |
Category | Mounting Feature Flange |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum Alloy |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 37 | Housing Color Silver |
Grade Military | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 15-35 | Note Contacts Sold Separately |
Shell Size, MIL D | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.39000 | $69.39 |
| 10 | $56.38000 | $563.80 |
| 25 | $47.48000 | $1,187.00 |
| 50 | $41.00000 | $2,050.00 |
| 100 | $34.70000 | $3,470.00 |

