
D38999/20FC98PN-LC | |
|---|---|
DigiKey Part Number | 1792-26738-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20FC98PN-LC |
Description | CONN RCPT HSNG MALE 10POS PNL MT |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | D38999/20FC98PN-LC Models |
Category | Mounting Feature Flange |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Plug Housing | Shell Material Aluminum Alloy |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 10 | Housing Color Silver |
Grade Military | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 13-98 | Note Contacts Sold Separately |
Shell Size, MIL C | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.78000 | $73.78 |
| 10 | $59.95000 | $599.50 |
| 25 | $50.48000 | $1,262.00 |
| 50 | $43.60000 | $2,180.00 |
| 100 | $36.89000 | $3,689.00 |

