
D38999/20FC98PN-LC | |
|---|---|
DigiKey Part Number | 2403-D38999/20FC98PN-LC-600073-ND |
Manufacturer | Amphenol Corporation |
Manufacturer Product Number | D38999/20FC98PN-LC |
Description | TV 10C 10#20 PIN RECP NI |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Corporation | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Retail Package | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 10 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 13-98 | Note Contacts Sold Separately |
Shell Size, MIL C | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.32000 | $131.32 |
| 10 | $106.70000 | $1,067.00 |
| 25 | $89.85000 | $2,246.25 |
| 50 | $77.60000 | $3,880.00 |
| 100 | $65.66000 | $6,566.00 |

