Image for D38999/20FC98AN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20FC98AN

DigiKey Part Number
1792-26737-ND
Manufacturer
Manufacturer Product Number
D38999/20FC98AN
Description
CONN RCPT HSG MALE 10POS PNL MT
Customer Reference
Detailed Description
10 Position Circular Connector Plug Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
D38999/20FC98AN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
Souriau-Sunbank by Eaton
Fastening Type
Threaded
Packaging
Bulk
Orientation
N (Normal)
Part Status
Active
Primary Material
Metal
Connector Type
Plug Housing
Shell Material
Aluminum Alloy
Type
For Male Pins
Shell Finish
Electroless Nickel
Number of Positions
10
Housing Color
Silver
Grade
Military
Ingress Protection
Environment Resistant
Qualification
MIL-DTL-38999 Series III
Shielding
Shielded
Shell Size - Insert
13-98
Note
Contacts Sold Separately
Shell Size, MIL
C
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
20
Operating Temperature
-65°C ~ 200°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 309
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$73.78000$73.78
10$59.95000$599.50
25$50.48000$1,262.00
50$43.60000$2,180.00
100$36.89000$3,689.00