
D121073-19 | |
|---|---|
DigiKey Part Number | ID121073-19-ND |
Manufacturer | |
Manufacturer Product Number | D121073-19 |
Description | DSUB JACKPOST ASSEMBLY |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Backshell |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Backshell | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.236" (6.00mm) | |
Length - Below Head | 0.433" (11.00mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.41000 | $3.41 |
| 10 | $3.24000 | $32.40 |
| 25 | $3.16000 | $79.00 |
| 50 | $3.02000 | $151.00 |
| 100 | $2.56000 | $256.00 |



