
CTVS07RF-13-35S-LC | |
|---|---|
DigiKey Part Number | AACTVS07RF-13-35S-LC-ND |
Manufacturer | |
Manufacturer Product Number | CTVS07RF-13-35S-LC |
Description | CTV 22C 22#22D SKT J/N RECP |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Number of Positions | 22 | |
Grade | - | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 13-35 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Composite | |
Shell Finish | Electroless Nickel | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Includes | - | |
Insert Material | - | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $284.24000 | $284.24 |
| 10 | $230.95000 | $2,309.50 |
| 25 | $194.48000 | $4,862.00 |
| 50 | $167.96000 | $8,398.00 |
| 100 | $142.12000 | $14,212.00 |

