
CTVS07RF-13-35JN-LC | |
|---|---|
DigiKey Part Number | AACTVS07RF-13-35JN-LC-ND |
Manufacturer | |
Manufacturer Product Number | CTVS07RF-13-35JN-LC |
Description | CTV 22C 22#22D SKT J/N RECP |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Retail Package | Shell Material Composite |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Number of Positions 22 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 13-35 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $284.24000 | $284.24 |
| 10 | $230.95000 | $2,309.50 |
| 25 | $194.48000 | $4,862.00 |
| 50 | $167.96000 | $8,398.00 |
| 100 | $142.12000 | $14,212.00 |

