
CTVS07RF-13-35HN-LC | |
|---|---|
DigiKey Part Number | AACTVS07RF-13-35HN-LC-ND |
Manufacturer | |
Manufacturer Product Number | CTVS07RF-13-35HN-LC |
Description | CTV 22C 22#22D PIN J/N RECP |
Customer Reference | |
Detailed Description | 22 Position Circular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Positions | 22 | |
Grade | - | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 13-35 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Composite | |
Shell Finish | Electroless Nickel | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Operating Temperature | -65°C ~ 200°C | |
Insert Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $279.33000 | $279.33 |
| 10 | $226.96000 | $2,269.60 |
| 25 | $191.12000 | $4,778.00 |
| 50 | $165.06000 | $8,253.00 |
| 100 | $139.67000 | $13,967.00 |

