
CTVS07RF-13-35A | |
|---|---|
DigiKey Part Number | AACTVS07RF-13-35A-ND |
Manufacturer | |
Manufacturer Product Number | CTVS07RF-13-35A |
Description | CONN RCPT HSNG MALE 22POS PNL MT |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Composite |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 22 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 13-35 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 22D | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $294.93000 | $294.93 |
| 10 | $239.63000 | $2,396.30 |
| 25 | $201.79000 | $5,044.75 |
| 50 | $174.27000 | $8,713.50 |
| 100 | $147.46000 | $14,746.00 |

