
CTVS06RF-13-4SA-LC | |
|---|---|
DigiKey Part Number | CTVS06RF-13-4SA-LC-ND |
Manufacturer | |
Manufacturer Product Number | CTVS06RF-13-4SA-LC |
Description | CTV 4C 4#16 SKT PLUG |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Plug Housing | |
Number of Positions | 4 | |
Grade | - | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 13-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Composite | |
Shell Finish | Electroless Nickel | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut, Self Locking | |
Shielding | Shielded | |
Includes | - | |
Insert Material | - | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $179.81000 | $179.81 |
| 10 | $146.10000 | $1,461.00 |
| 25 | $123.03000 | $3,075.75 |
| 50 | $106.25000 | $5,312.50 |
| 100 | $89.91000 | $8,991.00 |

