
CTVS06RF-11-35HN | |
|---|---|
DigiKey Part Number | CTVS06RF-11-35HN-ND |
Manufacturer | |
Manufacturer Product Number | CTVS06RF-11-35HN |
Description | CTV 13C 13#22D PIN PLUG |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Composite |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Retail Package | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Coupling Nut, Self Locking |
Number of Positions 13 | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 11-35 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Marine, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Composite |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $174.10000 | $174.10 |
| 10 | $141.45000 | $1,414.50 |
| 25 | $119.12000 | $2,978.00 |
| 50 | $102.87000 | $5,143.50 |
| 100 | $87.05000 | $8,705.00 |


