
CTVPS00RF-19-11P-LC | |
|---|---|
DigiKey Part Number | CTVPS00RF-19-11P-LC-ND |
Manufacturer | |
Manufacturer Product Number | CTVPS00RF-19-11P-LC |
Description | CTV 11C 11#16 PIN RECP |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Retail Package | Shell Material Composite |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Number of Positions 11 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 19-11 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.81000 | $125.81 |
| 10 | $102.22000 | $1,022.20 |
| 25 | $86.08000 | $2,152.00 |
| 50 | $74.34000 | $3,717.00 |
| 100 | $62.91000 | $6,291.00 |

