
CTVPS00RF-15-19S-506 | |
|---|---|
DigiKey Part Number | CTVPS00RF-15-19S-506-ND |
Manufacturer | |
Manufacturer Product Number | CTVPS00RF-15-19S-506 |
Description | CTV 19C 19#20 SKT WALL RECP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Composite |
Mfr | Shell Material Composite |
Series | Shell Finish Electroless Nickel |
Packaging Retail Package | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 19 | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 15-19 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Marine, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $124.38000 | $124.38 |
| 10 | $101.06000 | $1,010.60 |
| 25 | $85.11000 | $2,127.75 |
| 50 | $73.50000 | $3,675.00 |
| 100 | $62.19000 | $6,219.00 |


