Image for CTVPS00RF-15-18JN-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTVPS00RF-15-18JN-LC

DigiKey Part Number
CTVPS00RF-15-18JN-LC-ND
Manufacturer
Manufacturer Product Number
CTVPS00RF-15-18JN-LC
Description
CTV 18C 18#20 SKT RECP
Customer Reference
Detailed Description
18 Position Circular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Number of Positions
18
Grade
-
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
15-18
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Composite
Shell Finish
Electroless Nickel
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Operating Temperature
-65°C ~ 200°C
Insert Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 237
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$93.56000$93.56
10$76.02000$760.20
25$64.01000$1,600.25
50$55.29000$2,764.50
100$46.78000$4,678.00