
CTVPS00RF-11-5HN-LC | |
|---|---|
DigiKey Part Number | CTVPS00RF-11-5HN-LC-ND |
Manufacturer | |
Manufacturer Product Number | CTVPS00RF-11-5HN-LC |
Description | CTV 5C 5#20 PIN RECP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Retail Package | Shell Material Composite |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Number of Positions 5 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 11-5 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $149.03000 | $149.03 |
| 10 | $121.08000 | $1,210.80 |
| 25 | $101.97000 | $2,549.25 |
| 50 | $88.06000 | $4,403.00 |
| 100 | $74.51000 | $7,451.00 |

