
CTVP00RW-9-35P-506 | |
|---|---|
DigiKey Part Number | CTVP00RW-9-35P-506-ND |
Manufacturer | |
Manufacturer Product Number | CTVP00RW-9-35P-506 |
Description | CTV 6C 6#22D PIN WALL RECP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Composite |
Mfr | Shell Material Composite |
Series | Shell Finish Olive Drab Cadmium |
Packaging Retail Package | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 6 | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 175°C |
Shell Size - Insert 9-35 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Marine, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.78000 | $76.78 |
| 10 | $62.39000 | $623.90 |
| 25 | $52.54000 | $1,313.50 |
| 50 | $45.37000 | $2,268.50 |
| 100 | $38.39000 | $3,839.00 |


