
CTVP00RW-17-6S-LC | |
|---|---|
DigiKey Part Number | CTVP00RW-17-6S-LC-ND |
Manufacturer | |
Manufacturer Product Number | CTVP00RW-17-6S-LC |
Description | CTV 6C 6#12 SKT RECP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Number of Positions | 6 | |
Grade | - | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 17-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Composite | |
Shell Finish | Cadmium | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Includes | - | |
Insert Material | - | |
Operating Temperature | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $139.30000 | $139.30 |
| 10 | $113.18000 | $1,131.80 |
| 25 | $95.31000 | $2,382.75 |
| 50 | $82.31000 | $4,115.50 |
| 100 | $69.65000 | $6,965.00 |

