
CTV06RW-9-35JN | |
|---|---|
DigiKey Part Number | CTV06RW-9-35JN-ND |
Manufacturer | |
Manufacturer Product Number | CTV06RW-9-35JN |
Description | CTV 6C 6#22D SKT PLUG |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Composite |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Retail Package | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Coupling Nut, Self Locking |
Number of Positions 6 | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 175°C |
Shell Size - Insert 9-35 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Marine, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Composite |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $191.26000 | $191.26 |
| 10 | $155.40000 | $1,554.00 |
| 25 | $130.86000 | $3,271.50 |
| 50 | $113.02000 | $5,651.00 |
| 100 | $95.63000 | $9,563.00 |


