
CT6F16-10PS | |
|---|---|
DigiKey Part Number | ICT6F16-10PS-ND |
Manufacturer | |
Manufacturer Product Number | CT6F16-10PS |
Description | ER 3C 3#12 PIN PLUG |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 16-10 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.87000 | $99.87 |
| 10 | $81.15000 | $811.50 |
| 25 | $68.33000 | $1,708.25 |
| 50 | $59.02000 | $2,951.00 |
| 100 | $49.94000 | $4,994.00 |

