
CT6CGMSA20-29SS | |
|---|---|
DigiKey Part Number | ICT6CGMSA20-29SS-ND |
Manufacturer | |
Manufacturer Product Number | CT6CGMSA20-29SS |
Description | ER 17C 17#16 SKT PLUG |
Customer Reference | |
Detailed Description | Position Circular Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | - | |
Fastening Type | - | |
Orientation | - | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $433.44000 | $433.44 |
| 10 | $236.42000 | $2,364.20 |
| 25 | $185.76000 | $4,644.00 |
| 50 | $162.54000 | $8,127.00 |
| 100 | $144.48000 | $14,448.00 |

