
CT2-10SL-3PC | |
|---|---|
DigiKey Part Number | ICT2-10SL-3PC-ND |
Manufacturer | |
Manufacturer Product Number | CT2-10SL-3PC |
Description | ER 3C 3#16S PIN RECP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 10SL-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.60000 | $21.60 |
| 10 | $17.55000 | $175.50 |
| 25 | $14.78000 | $369.50 |
| 50 | $12.76000 | $638.00 |
| 100 | $10.80000 | $1,080.00 |




