
CT1E14S-5P0 | |
|---|---|
DigiKey Part Number | ICT1E14S-5P0-ND |
Manufacturer | |
Manufacturer Product Number | CT1E14S-5P0 |
Description | ER 5C 5#16S PIN RECP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Positions | 5 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 14S-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Ingress Protection | Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp | |
Shielding | ||
Operating Temperature | -55°C ~ 125°C | |
Insert Material | Polychloroprene | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.04000 | $59.04 |
| 10 | $47.97000 | $479.70 |
| 25 | $40.40000 | $1,010.00 |
| 50 | $34.89000 | $1,744.50 |
| 100 | $29.52000 | $2,952.00 |


