
CB6TC28-12SC | |
|---|---|
DigiKey Part Number | ICB6TC28-12SC-ND |
Manufacturer | |
Manufacturer Product Number | CB6TC28-12SC |
Description | CB 26C 26#16 SKT PLUG RTANG |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Female Sockets Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 26 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 28-12 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 22A | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $299.86000 | $299.86 |
| 10 | $188.80000 | $1,888.00 |
| 25 | $134.15000 | $3,353.75 |
| 50 | $115.85000 | $5,792.50 |
| 100 | $98.03000 | $9,803.00 |



