
CB6NSB7-24-12SC | |
|---|---|
DigiKey Part Number | ICB6NSB7-24-12SC-ND |
Manufacturer | |
Manufacturer Product Number | CB6NSB7-24-12SC |
Description | CONN PLUG 5POS INLINE SKT |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 24-12 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Heat Shrink, Shrink Boot | |
Shielding | - | |
Current Rating (Amps) | 41A, 135A | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $491.85000 | $491.85 |
| 10 | $309.68000 | $3,096.80 |
| 25 | $220.04000 | $5,501.00 |
| 50 | $190.03000 | $9,501.50 |
| 100 | $160.80000 | $16,080.00 |

