Image for CB6NSB2-18-12PC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB6NSB2-18-12PC

DigiKey Part Number
ICB6NSB2-18-12PC-ND
Manufacturer
Manufacturer Product Number
CB6NSB2-18-12PC
Description
CONN PLUG 6POS INLINE PIN
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Crimp
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
6
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
18-12
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Heat Shrink, Shrink Boot
Shielding
-
Current Rating (Amps)
22A
Voltage Rating
50V
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$201.70000$201.70
10$126.99000$1,269.90
25$90.23000$2,255.75
50$77.93000$3,896.50
100$65.94000$6,594.00