
CB6M22-E/B | |
|---|---|
DigiKey Part Number | ICB6M22-E/B-ND |
Manufacturer | |
Manufacturer Product Number | CB6M22-E/B |
Description | CAB 06 22 E/B SHIELDED |
Customer Reference | |
Detailed Description | Position Circular Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | - | |
Fastening Type | - | |
Orientation | - | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $124.17000 | $124.17 |
| 10 | $78.18000 | $781.80 |
| 25 | $55.55000 | $1,388.75 |
| 50 | $47.98000 | $2,399.00 |
| 100 | $40.59000 | $4,059.00 |

