
CB6FC22-1SS | |
|---|---|
DigiKey Part Number | ICB6FC22-1SS-ND |
Manufacturer | |
Manufacturer Product Number | CB6FC22-1SS |
Description | CONN PLUG 2POS INLINE SKT |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder Cup |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 22-1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 74A | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $236.82000 | $236.82 |
| 10 | $149.11000 | $1,491.10 |
| 25 | $105.94000 | $2,648.50 |
| 50 | $91.50000 | $4,575.00 |
| 100 | $77.42000 | $7,742.00 |


