
CB6E18-12PSAU | |
|---|---|
DigiKey Part Number | ICB6E18-12PSAU-ND |
Manufacturer | |
Manufacturer Product Number | CB6E18-12PSAU |
Description | CB 6C 6#16 PIN PLUG |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 18-12 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $169.90000 | $169.90 |
| 10 | $106.97000 | $1,069.70 |
| 25 | $76.01000 | $1,900.25 |
| 50 | $65.64000 | $3,282.00 |
| 100 | $55.54000 | $5,554.00 |


