
CB2-28A51PS | |
|---|---|
DigiKey Part Number | ICB2-28A51PS-ND |
Manufacturer | |
Manufacturer Product Number | CB2-28A51PS |
Description | CONN RCPT 43POS BOX MNT PIN |
Customer Reference | |
Detailed Description | 43 Position Circular Connector Receptacle, Male Pins Solder Cup |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 43 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 28-A51 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 22A | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $225.10000 | $225.10 |
| 10 | $141.73000 | $1,417.30 |
| 25 | $100.70000 | $2,517.50 |
| 50 | $86.97000 | $4,348.50 |
| 100 | $73.59000 | $7,359.00 |


