
CB2-28-15PCAU | |
|---|---|
DigiKey Part Number | ICB2-28-15PCAU-ND |
Manufacturer | |
Manufacturer Product Number | CB2-28-15PCAU |
Description | CONN RCPT 35POS BOX MNT PIN |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 35 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 28-15 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $236.36000 | $236.36 |
| 10 | $148.82000 | $1,488.20 |
| 25 | $105.74000 | $2,643.50 |
| 50 | $91.32000 | $4,566.00 |
| 100 | $77.27000 | $7,727.00 |


