
CB2-20-33P0 | |
|---|---|
DigiKey Part Number | ICB2-20-33P0-ND |
Manufacturer | |
Manufacturer Product Number | CB2-20-33P0 |
Description | CB 11C 11#16 PIN RECP BOX |
Customer Reference | |
Detailed Description | 11 Position Circular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Positions | 11 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 20-33 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Operating Temperature | -55°C ~ 125°C | |
Insert Material | Polychloroprene | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.94000 | $54.94 |
| 10 | $34.59000 | $345.90 |
| 25 | $24.58000 | $614.50 |
| 50 | $21.23000 | $1,061.50 |
| 100 | $17.96000 | $1,796.00 |

